Analog Devices / Maxim Integrated MAX38904x TDFN Evaluation Kits
Analog Devices MAX38904x TDFN Evaluation Kits evaluate the MAX38904A/B ICs. These evaluation kits operate at a 1.7V to 5.5V input range. The MAX38904Ax TDFN evaluation kits deliver up to 2A current. Analog Devices MAX38904x TDFN Evaluation Kits are fully assembled and tested with a proven 2-layer 1-oz copper PCB layout and also provide a compact solution size.Features
- Evaluate the MAX38904A/B ICs
- 1.7V to 5.5V input range
- 1.2V to 5V jumper configurable output voltage (for MAX38904A)
- 0.6V to 5.0V resistor configurable output voltage (for MAX38904B)
- Up to 2A output current
- Proven 2-layer 1-oz copper PCB layout
- Demonstrate compact solution size
- Fully assembled and tested
Required Equipment
- MAX38904B TDFN EV kit
- 5.5V, 5A DC power supply
- Electronic load capable of 2A
- Digital voltmeter (DVM)
Paskelbta: 2019-04-12
| Atnaujinta: 2023-04-21