Analog Devices / Maxim Integrated MAX33046E Shield

Analog Devices Inc. MAX33046E Shield is a fully assembled and tested printed circuit board (PCB) that demonstrates the functionality of the MAX33046E half-duplex RS-485 transceiver. The MAX33046E half-duplex RS-485 transceiver with ±25V fault protection, features extended -7V to +12V common-mode range, and ±40kV ESD Human Body Model (HBM) for A/B data lines.

ADI MAX33046E Shield offers a digital isolator that is used as a level translator between the RS-485 transceiver and the controller interface.

Features

  • Easy evaluation of the MAX33046E
  • I/O Interface compatibility from 1.71V to 5.5V
  • Proven PCB layout
  • Arduino®/Arm® Mbed™ platform compatible
  • Fully assembled and tested

Required Equipment

  • MAX33046E Shield
  • 3.3V (or 5V), 500mA DC power supply
  • Signal/function generator that can generate a 10MHz square wave signal
  • Oscilloscope

Jumpers & Test Point Positions

Analog Devices / Maxim Integrated MAX33046E Shield
Paskelbta: 2021-04-08 | Atnaujinta: 2023-04-13