Analog Devices / Maxim Integrated MAX33015E Shield

Analog Devices Inc. MAX33015E Shield is a fully assembled and tested Printed Circuit Board (PCB) that demonstrates the functionality of the MAX33015E. ADI MAX33015E is a high ±65V fault-protection, ±25V common-mode input range, ±45kV ESD Human Body Model (HBM) controller area network (CAN) transceiver.

ADI MAX33015E Shield is a Mbed/Arduino shield that can also be used as a standalone evaluation board. The shield features a digital isolator used as a level translator between the CAN transceiver and the controller interface.

Features

  • Easy evaluation of the MAX33015E
  • I/O Interface compatibility from 1.71V to 5.5V
  • Proven PCB layout
  • Mbed/arduino platform compatible
  • Fully assembled and tested

Required Equipment

  • MAX33015E Shield
  • 5V, 500mA DC power supply
  • Oscilloscope
  • Signal/function generator that can generate a 2.5MHz square wave signal

Positions of Test Points

Analog Devices / Maxim Integrated MAX33015E Shield

PCB Layout

Analog Devices / Maxim Integrated MAX33015E Shield
Paskelbta: 2021-05-14 | Atnaujinta: 2023-04-13