Analog Devices / Maxim Integrated MAX32650/51/52 Ultralow Power Microcontrollers

Analog Devices MAX32650/51/52 Ultralow Power Microcontrollers are designed for high-performance, battery-powered applications. The MAX32650/51/52 are based on an Arm® Cortex®-M4 with a floating point unit (FPU). The Analog Devices MAX32650/51/52 have a 3MB flash and 1MB of SRAM. Multiple memory-expansion interfaces support memory scalability. These include a HYPERBUS™/Xccela™ DDR interface and two SPI execute in place (SPIX) interfaces. A secure digital interface supports external high-speed memory cards, including SD, SDIO, MMC, SDHC, and microSD™.

Features

  • Ultra-efficient microcontroller for battery-powered applications
    • 120MHz Arm Cortex-M4 with FPU
    • SmartDMA provides background memory transfers with programmable data processing
    • 120MHz high-speed and 40MHz low-power oscillators
    • 7.3728MHz low-power oscillators
    • 32.768kHz and RTC clock (requires external crystal)
    • 8kHz always-on ultra-low power oscillator
    • 3MB internal Flash
    • 1MB internal SRAM
    • 104μW/MHz executing from the cache at 1.1V
    • Five low power modes: Active, Sleep, Background, Deep-sleep, and Backup
    • 1.8V and 3.3V I/O with no level translators
  • Scalable cached external memory interfaces
    • 120MB/s HYPERBUS/Xccela DDR interface
    • SPIXF/SPIXR for external Flash/RAM expansion
    • 240Mbps SDHC/eMMC/SDIO/microSD interface
  • The optimal peripheral mix provides platform scalability
    • 16-channel DMA
    • Three SPI master (60MHz)/slave (48MHz)
    • One QuadSPI master (60MHz)/slave (48MHz)
    • Up to three 4Mbaud UARTs with flow control
    • Two 1MHz I2C master/slave
    • I2S slave
    • Four-channel 7.8ksps 10-bit delta-sigma ADC
    • USB 2.0 hi-speed device interface with PHY
    • 16 pulse train generators
    • Six 32-bit timers with 8mA high drive
    • 1-wire master

Applications

  • Sports watches, fitness monitors
  • Industrial sensors and IoT
  • Wearable medical patches and portable medical devices

Videos

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX32650/51/52 Ultralow Power Microcontrollers
Paskelbta: 2018-03-27 | Atnaujinta: 2025-01-29