Analog Devices / Maxim Integrated MAX32650-EVKIT Evaluation Kit

Analog Devices MAX32650-EVKIT Evaluation Kit evaluates the MAX32650 ultralow-power memory scalable microcontroller capabilities. The MAX32650 is specifically designed for high-performance battery-powered applications. The Analog Devices MAX32650-EVKIT kit contains a MAX32650 with a preprogrammed demo, a JTAG debugger with ribbon cable, and two standard A to Micro B USB cables.

Features

  • 3.5" 320x240 color TFT display
  • 64MB HyperRAM
  • 64MB XIP Flash
  • 1MB XIP RAM
  • USB 2.0 Micro B interface
  • USB 2.0 Micro B to serial UARTs
  • Selection with jumpers between UART0 and UART2
  • Micro SD card interface
  • Select GPIOs accessed through a 0.1" header
  • Access to the four analog inputs through a 0.1" header
  • Arm or SWD JTAG 20-pin header
  • On-board PMIC to source power for the MAX32650
  • Board power provided by either USB port
  • Individual power measurement on all IC rails through jumpers
  • On-board 1.8V and 3.3V regulators for peripherals
  • Two general-purpose LEDs and two general-purpose pushbutton switches

Videos

Paskelbta: 2018-03-27 | Atnaujinta: 2023-04-12