Analog Devices / Maxim Integrated MAX31875EVKIT Evaluation Kit

Analog Devices MAX31875EVKIT Evaluation Kit is used to evaluate the MAX31875 ±2°C-accurate local temperature sensor with I2C/SMBus interface. The EV kit includes a graphical user interface (GUI) that provides communication over I2C with an onboard master IC. The Analog Devices MAX31875EVKIT comes with the MAX31875ROTZS+ installed.

Features

  • Windows® 7, Windows 8/8.1, and Windows 10 Compatible Software
Paskelbta: 2017-08-21 | Atnaujinta: 2023-04-14