Analog Devices / Maxim Integrated MAX30003 Biopotential Analog Front End (AFE)

Analog Devices MAX30003 Biopotential Analog Front End (AFE) is a clinical-grade ECG AFE with a high-resolution data converter. The Analog Devices MAX30003 is a complete, biopotential Analog Front End solution for wearable applications. The device offers high performance for clinical and fitness applications, with ultra-low power for long battery life. The MAX30003 is a single biopotential channel that detects ECG waveforms and heart rate.

The MAX30003 has ESD protection, EMI filtering, internal lead biasing, DC leads-off detection, ultra-low power leads-on detection during standby mode, and extensive calibration voltages for built-in self-test. Soft power-up sequencing ensures no large transients are injected into the electrodes. The MAX30003 also has high input impedance, low noise, high CMRR, programmable gain, various low-pass and high-pass filter options, and a high-resolution analog-to-digital converter. The device is DC coupled, can handle large electrode voltage offsets, and has a fast recovery mode to quickly recover from overdrive conditions, such as defibrillation and electrosurgery.

The Analog Devices MAX30003 Biopotential AFE is available in a 28-pin TQFN and 30-bump Wafer-Level Package (WLP), operating over the 0°C to +70°C commercial temperature range.

Features

  • Clinical-Grade ECG AFE with High-Resolution Data Converter
    • 15.5 Bits Effective Resolution with 5μVP-P Noise
  • Better Dry Starts Due to Much Improved Real World CMRR and High Input Impedance
    • Fully Differential Input Structure with CMRR > 100dB
  • Offers Better Common-Mode to Differential Mode Conversion Due to High Input Impedance
    • High Input Impedance > 500MΩ for Extremely Low Common-to-Differential Mode Conversion
  • Minimum Signal Attenuation at the Input During Dry Start Due to High Electrode Impedance
  • High DC Offset Range of ±650mV (1.8V, typ) Allows to Be Used with Wide Variety of Electrodes
  • High AC Dynamic Range of 65mVP-P Will Help the AFE Not Saturate in the Presence of Motion/Direct Electrode Hits
  • Leads-On Interrupt Feature Allows to Keep μC in Deep Sleep Mode with RTC Off Until Valid Lead Condition is Detected
    • Lead-On Detect Current: 0.7μA (typ)
  • Longer Battery Life Compared to Competing Solutions
    • 85μW at 1.1V Supply Voltage
  • Built-In Heart Rate Detection with Interrupt Feature Eliminates the Need to Run HR Algorithm on the μController
    • Robust R-R Detection in High Motion Environment at Extremely Low Power
  • Configurable Interrupts Allows the μC Wake-Up Only on Every Heart Beat Reducing the Overall System Power
  • High Accuracy Allows for More Physiological Data Extractions
  • 32-Word FIFO Allows You to Wake Up μController Every 256ms with Full ECG Acquisition
  • High-Speed SPI Interface
  • Shutdown Current of 0.5μA (typ)

Applications

  • Single Lead Event Monitors for Arrhythmia Detection
  • Single Lead Wireless Patches for At-Home/In-Hospital Monitoring
  • Chest Band Heart Rate Monitors for Fitness Applications
  • Bio Authentication and ECG-On-Demand Applications

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX30003 Biopotential Analog Front End (AFE)
Paskelbta: 2016-10-28 | Atnaujinta: 2023-04-21