Analog Devices / Maxim Integrated MAX2686L & MAX2693L Low-Noise Amplifiers (LNAs)
Analog Devices MAX2686L and MAX2693L Low-Noise Amplifiers (LNAs) are designed for GPS L1, Galileo, and GLONASS applications. Designed in Maxim’s advanced SiGe process, these devices achieve high gain and low noise figures while maximizing the input-referred 1dB compression point and the 3rd-order intercept point. Both devices include an internal LDO ideal for battery-powered applications. For current-sensitive applications, the MAX2693L achieves excellent performance while consuming only 1.8mA current. The devices operate from a +1.6V to a +4.2V single supply.The Analog Devices MAX2686L and MAX2693L LNAs are available in a very small, lead-free, RoHS-compliant, 0.86mm x 0.86mm x 0.65mm wafer-level package (WLP).
Features
- High 19dB power gain (MAX2686L)
- Low 0.88dB noise figure (MAX2686L)
- Integrated 50Ω output matching circuit
- 1.8mA low supply current (MAX2693L)
- 1.6V to 4.2V wide supply voltage range
- Low bill of materials
- -40°C to +85°C operating temperature range
- 0.86mm x 0.86mm x 0.65mm WLP-4 package; 0.4mm-pitch
- RoHS compliant
Articles
- Automotive navigation
- Avionics
- Smartphones
- Digital cameras
- Notebook PCs and tablets
- Personal navigation devices
- Recreational and marine navigation
- Telematics (Asset tracking and management)
- Smartwatches
Typical Application Circuit
Paskelbta: 2016-08-08
| Atnaujinta: 2023-04-18