Analog Devices / Maxim Integrated MAX2686 & MAX2688 Low-Noise Amplifiers (LNAs)
Analog Devices MAX2686 and MAX2688 Low-Noise Amplifiers (LNAs) are designed for GPS L1, Galileo, and GLONASS applications. Designed in Maxim's advanced SiGe process, the devices achieve high gain and ultra-low-noise figure while maximizing the input-referred 1dB compression point and the 3rd-order intercept point. The MAX2686 provides a high gain of 19dB. The MAX2688 supplies 15dB of gain while attaining higher linearity. The devices operate from a +1.6V to +3.3V single supply. The optional shutdown feature in the devices reduces the supply current to less than 10µA.The Analog Devices MAX2686 and MAX2688 LNAs are available in a very small, lead-free, RoHS-compliant, 0.86mm x 0.86mm x 0.65mm wafer-level package (WLP).
Features
- High 19dB power gain (MAX2686)
- Ultra-low 0.75dB noise figure (MAX2686)
- Integrated 50Ω output matching circuit
- Low 4.1mA supply current
- Wide 1.6V to 3.3V supply voltage range
- Low bill of materials: One inductor, two capacitors
- -40°C to +85°C operating temperature range
- 0.86mm x 0.86mm x 0.65mm WLP-4 package; 0.4mm-pitch
- RoHS compliant
Applications
- Automotive navigation
- Avionics
- Smartphones
- Digital cameras
- Notebook PCs and tablets
- Personal navigation devices
- Recreational and marine navigation
- Telematics (Asset tracking and management)
- Smartwatches
Typical Application Circuit
Paskelbta: 2016-08-18
| Atnaujinta: 2023-04-18