Analog Devices / Maxim Integrated MAX25520 Evaluation Kit

Analog Devices Inc. MAX25520 Evaluation Kit is used to evaluate the MAX25520 automotive 2-Channel TFT-LCD Power Supply. The output rails, AVDD and NAVDD, are programmed independently or to track each other by using a specific configuration. Independent enable pins allow complete flexibility in powering up and down the outputs. The outputs are protected against overcurrent and under voltage.

Features

  • 2.65V to 5.5V Input Range
  • Default Output Voltages in Tracking Mode
    • 6.8V Output at 200mA (Boost Converter)
    • -6.8V Output at -200mA (Inverting Regulator)
  • Optional Adjustable Output Voltages
    • Synchronous Boost Provides Positive Output at Up to 10.5V/200mA
    • Inverter Output Provides Up to -10.5V/-200mA
  • Components Fit the 2.1MHz Frequency (To use 420kHz frequency, hardware changes are required) 
  • Spread-Spectrum
  • UV Diagnostics on All Outputs and Fault Detection
  • Complete Sequencing Flexibility
  • -40°C to +125°C Operating Temperature Range
Paskelbta: 2021-01-28 | Atnaujinta: 2023-04-14