Analog Devices / Maxim Integrated MAX25308 Evaluation Kit

Analog Devices MAX25308 Evaluation Kit is a fully assembled and tested PCB intended to demonstrate the capability of the MAX25308 LDO regulator. The MAX25308 is a 3-output linear regulator family that delivers up to 600mA on Channel 1 and up to 300mA on channels 2 and 3. It has only 37µVRMS of output noise from 10Hz to 100kHz. These regulators maintain ±1.25% output accuracy over a wide input voltage range, requiring only 155mV (max) of input to output headroom at full load. The 1.95mA maximum no-load supply current is independent of dropout voltage. Each output is factory programmable between 0.6V to 3.7875V in 12.5mV steps. No external components are needed except for the input, output, and bypass capacitors. Each output has an independent enable input and RESET output.

Features

  • 1.7V to 5.5V input voltage range
  • Factory-selectable output voltage of 0.6V to 3.7875V in 12.5mV steps
  • 1.95mA (Max) operating supply current
  • 70dB PSRR at 10kHz
  • 600mA maximum output current (OUT1)
  • 300mA maximum output current (OUT2/3)
  • ±1.25% DC accuracy over load, line, and temperature

Overview

Analog Devices / Maxim Integrated MAX25308 Evaluation Kit
Paskelbta: 2021-06-03 | Atnaujinta: 2023-04-12