Analog Devices / Maxim Integrated MAX22507E & MAX22508E Full-Duplex Transceivers

Analog Devices MAX22507E and MAX22508E Full-Duplex Transceivers are optimized for high-speed communication up to 50Mbps. The Analog Devices transceivers feature integrated hot-swap protection and a fail-safe receiver. This ensures a logic-high on the receiver output when input signals are shorted or open for longer than 10μs (typ). Additionally, a large receiver hysteresis improves noise rejection and signal integrity.

Features

  • High-speed operation over long distances
    • Up to 50Mbps data rate
    • High receiver sensitivity
    • Wide receiver bandwidth
    • Symmetrical receiver thresholds
  • Integrated protection increases robustness
    • -15V to +15V common-mode range
    • ±15kV ESD protection (human body model)
    • ±7kV IEC 61000-4-2 air-gap ESD protection
    • ±6kV IEC 61000-4-2 contact discharge ESD protection
    • Withstands over ±4kV EFT
    • Driver outputs are short-circuit protected
  • Flexibility for many different applications
    • 3V to 5.5V supply range
    • Low 5μA (max) shutdown current (MAX22507E)
    • Allows up to 200 transceivers on the Bus
    • Available in a 10-pin μMAX package (MAX22507E) and 8-pin SOIC package (MAX22508E)
    • -40°C to +125°C operating temperature range

Applications

  • Motion control
  • Encoder interfaces
  • Field Bus networks
  • Industrial control systems
  • Backplane busses

Block Diagram

Analog Devices / Maxim Integrated MAX22507E & MAX22508E Full-Duplex Transceivers
Paskelbta: 2021-09-08 | Atnaujinta: 2023-04-17