Analog Devices / Maxim Integrated MAX17686 Iso-Buck DC-DC Converter
Analog Devices MAX17686 Iso-Buck DC-DC Converter enables small, efficient solutions with a lower BOM cost. The MAX17686 is a high-voltage, high-efficiency, iso-buck DC-DC converter that provides isolated power up to 5W. The device operates over a 4.5V to 60V input and uses primary-side feedback to regulate the output voltage. The MAX17686 uses peak-current-mode control. The low-resistance, on-chip MOSFETs ensure high full-load efficiency while simplifying the PCB layout.Features
- Reduces External Components and Total Cost
- No Optocoupler
- Synchronous Primary Operation
- All-Ceramic Capacitors, Compact Layout
- Supports Numerous Isolated DC-DC Applications
- Wide 4.5V to 60V Input
- Delivers Up to 5W Output Power
- Reduces Power Dissipation
- Peak Efficiency > 90%
- 0.9μA (typ) Shutdown Current
- Operates Reliably in Adverse Industrial Environments
- Peak and Sink Current-Limit Protection
- Robust Secondary-Side Output Overcurrent Protection
- ±1.7% Feedback Accuracy
- Programmable EN/UVLO Threshold
- Adjustable Soft-Start
- Overtemperature Protection
- -40°C to +125°C Operation
Applications
- Isolated Fieldbus Interfaces
- PLC I/O Modules
- Smart Meters
- Isolated Power Supplies in Medical Equipment
- Floating Power Supply Generation
Application Circuit
Additional Information
Paskelbta: 2019-04-29
| Atnaujinta: 2023-04-19