Analog Devices / Maxim Integrated MAX17576EVKIT 5V Output Evaluation Kit

Analog Devices Inc. MAX17576EVKIT 5V Output Evaluation Kit provides a proven design to evaluate the MAX17576, a high-voltage, high-efficiency, synchronous step-down DC-DC converter. The evaluation kit is preset for 5V output at load currents up to 4A and features a 350kHz switching frequency for optimum efficiency and component size. The evaluation kit features adjustable input under-voltage lockout and soft-start, open-drain active-low RESET signal, and external frequency synchronization.

Features

  • Operates from a 6.5V to 60V input supply
  • 5V output voltage
  • Up to 4A output current
  • 350kHz switching frequency
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • Adjustable soft-start time
  • Open-drain active-low RESET output
  • External frequency synchronization
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested
  • CISPR-22 Class B compliant

Applications

  • Base station power supplies
  • Distributed supply regulation
  • General-purpose Point-of-Load
  • High-voltage, single-board systems
  • Industrial control power supplies
  • Wall transformer regulation

Required Equipment

  • MAX17576EVKIT 5V output evaluation kit
  • 6.5V to 60V, 5A DC input power supply
  • Load capable of sinking 4A
  • Digital voltmeter (DVM) 4A
  • Digital voltmeter (DVM)
Paskelbta: 2019-11-11 | Atnaujinta: 2023-05-04