Analog Devices / Maxim Integrated MAX17574EVKITA & MAX17574EVKITB Evaluation Kits

Analog Devices MAX17574EVKITA and MAX17574EVKITB Evaluation Kits provide a proven design to evaluate the MAX17574. The Analog Devices MAX17574 is a high-voltage, high-efficiency, synchronous step-down DC-DC converter. The MAX17574EVKITA is preset for 3.3V output, and the MAX17574EVKITB is preset for 5V output. Both evaluation kits support load currents up to 3A and feature a 500kHz switching frequency for optimum efficiency and component size. The evaluation kits feature adjustable input undervoltage lockout, soft-start, open-drain active-low RESET signal, and external frequency synchronization.

Features

  • MAX17574EVKITA is preset for 3.3V output
  • MAX17574EVKITB is preset for 5V output
  • Support load currents up to 3A 
  • 500kHz switching frequency for optimum efficiency
  • Adjustable input undervoltage lockout
  • Adjustable soft-start
  • Open-drain active-low RESET signal
  • External frequency synchronization
Paskelbta: 2017-05-30 | Atnaujinta: 2023-04-11