Analog Devices / Maxim Integrated MAX17260xEVKIT Evaluation Kit

Analog Devices MAX17260xEVKIT Evaluation Kit is a fully assembled and tested surface-mount PCB that evaluates the stand-alone ModelGauge™ m5 host-side fuel-gauge ICs. The ICs are used for lithium-ion (Li+) batteries in handheld and portable equipment. The MAX17260xEVKIT kit includes the Maxim DS91230+ USB interface, IC evaluation board, and RJ-11 connection cable. Windows®-based graphical user interface (GUI) software is available for use.

Features

  • ModelGauge m5 algorithm
  • Monitors from 1S cell packs
  • A battery pack input voltage range of +2.3V to +4.9V
  • Thermistor measurement network
  • Optional on-board PCB trace sense resistor
  • Windows 7 or newer compatible software
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX17260GEVKIT/MAX17260XEVKIT evaluation kit
  • Lithium battery pack of the desired configuration
  • Battery charger or power supply
  • Load circuit
  • DS91230+ USB adapter
  • RJ-11 6pos reverse modular cord
  • PC with Windows 7 or newer Windows operating system and USB port

Board Connections

Mechanical Drawing - Analog Devices / Maxim Integrated MAX17260xEVKIT Evaluation Kit
Paskelbta: 2018-06-25 | Atnaujinta: 2023-04-25