Analog Devices / Maxim Integrated MAX14915 Evaluation Kit

Analog Devices MAX14915 Evaluation Kit is designed to evaluate the MAX14915 high-side switch with extended diagnostics. This evaluation kit includes a GUI that allows individual control of eight high-speed switches through the high-speed SPI interface and receives diagnostic information. The GUI provides communication from a PC to the target device through a USB port and the USB2GPIO interface board.

The MAX14915 evaluation kit features VDDOK indication, communication error indication, pin-addressable SPI communication, fast inductive load demagnetization, and a proven PCB layout. This evaluation kit has a MAX14915AFM+ installed in a 48-pin, 6mm x 6mm FC2QFN package.

Features

  • Robust operation with a wide range of input voltages and load conditions
  • VDDOK indication
  • LED indication of channels status and fault conditions
  • Fast inductive load demagnetization
  • Open-wire, overload, undervoltage, overcurrent, and thermal shutdown fault conditions indication
  • Supports Watchdog and SYNCH features
  • Communication error indication
  • Wide logic voltage range
  • Pin addressable SPI communication
  • Proven PCB layout
  • Windows 10 compatible software

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX14915 Evaluation Kit
Paskelbta: 2019-01-02 | Atnaujinta: 2023-04-24