Analog Devices / Maxim Integrated MAX20331 Over-Voltage Protectors

Analog Devices MAX20331 Over-Voltage Protectors (OVPs) are 3.5mm audio line protectors designed to protect audio codecs and electronics of portable devices. These high-voltage protection OVPs can be connected between the 3.5mm jack and audio path electronics to protect against high-voltage conditions up to ±40V. The Analog Devices MAX20331 OVPs are available in space-saving, 9-bump, 0.4mm pitch, and 1.23mm x 1.23mm Wafer-Level Package (WLP). These OVPs operate over an extended temperature range from -40°C to 85°C. Typical applications include smartphones and tablets.

Features

  • Protects devices from high-voltage conditions
    • ±40V tolerant inputs
  • Multiple OVP thresholds for flexible design
    • ±3.45V for MAX20331
    • ±5.5V for MAX20331A
  • Low THD+N preserves audio clarity
  • Saves board space with a small form factor
    • 1.23mm x 1.23mm, 3 x 3 array, 9-bump, and 0.4mm pitch WLP

Specifications

  • Operating supply voltage range
    • 1.6V to 5.5V for MAX20331
    • 2.5V to 5.5V for MAX20331A
  • 0.75A continuous current into the device
  • 85µA supply current
  • 2A peak current
  • 952.8mW continuous power dissipation
  • -40°C to 85°C operating temperature range

Application Circuit Diagram

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX20331 Over-Voltage Protectors
Paskelbta: 2018-10-08 | Atnaujinta: 2023-04-24