Analog Devices / Maxim Integrated DS28E84 Evaluation System

Analog Devices DS28E84 Evaluation System is used to evaluate the DS28E84 and includes the necessary hardware and software. The system comprises five DS28E84/DS2476 devices in a 6-pin TDFN package. Also provided are two DS9121AQ+ evaluation TDFN socket boards and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. The Analog Devices DS28E84 Evaluation System provides a handy user interface to exercise the features of the DS28E84 and DS2476.

Features

  • Demonstrates the features of the DS28E84 DeepCover® Radiation Resistant 1-Wire Authenticator
  • Demonstrates the features of the DS2476 DeepCover Secure Coprocessor
  • 1-Wire/I2C communication is logged to aid firmware designers' understanding of DS28E84 and DS2476
  • 1-Wire/I2C USB adapter creates a virtual COM port on any PC
  • Fully compliant with USB specification v2.0
  • Software runs on Windows 10, Windows 8, and Windows 7 for both 64-bit and 32-bit versions
  • 3.3V ±3% 1-wire operating voltage
  • Convenient on-board test points, TDFN socket
  • Evaluation software available by request

Kit Contents

  • 5 DS28E84 DeepCover Radiation Resistant 1-Wire Authenticator (6 TDFN)
  • 5 DS2476Q+ DeepCover Secure Coprocessor (6 TDFN)
  • 2 DS9121AQ+ socket board (6 TDFN)
  • 1 DS9481P-300# USB to 1W/I2C adapter
  • 1 USB Type-A to Micro-USB Type-B cable
Paskelbta: 2019-03-26 | Atnaujinta: 2023-04-20