Analog Devices / Maxim Integrated MAX38913/MAX38914 4µVRMS Ultra-Low-Noise 1A LDOs
Analog Devices MAX38913/MAX38914 4µVRMS Ultra-Low-Noise 1A LDO enables a dynamic change to its output voltage between two separate levels. ADI MAX38913/MAX38914 has the pass-through mode, which, when active, completely bypasses the linear regulator.The MAX38913 has 33 programmable output-voltage settings for both voltage selections. The MAX38914 has pre-programmed output voltage levels of 2.3V and 2V. The MAX38913/MAX38914 is packaged in a space-saving 12-bump WLP or a full-featured 3mm x 3mm, 14-pin TDFN package. Optional power-OK and power-on-reset pins are available in the 14-pin TDFN version.
Features
- Delivers flexible output range
- 1.8V to 5.5V Input voltage range
- 0.6V to 5.0V Output voltage range
- 1A Maximum output current
- 28mV dropout at 1A load current and 5.0V supply
- 33mV dropout at 1A load current and 3.6V supply
- Excellent DC and AC performance
- 1% Regulation over line, load, and temperature
- 4µVRMS of output noise, 10Hz to 100kHz
- 75dB PSRR at 10kHz
- Packages
- 12-Bump, 0.4mm-pitch WLP
- 14-Pin, 3mm x 3mm TDFN
- High-level system integration
- Integrated pass-through function
- Fast active discharge of 6Ω at OUT
- Dynamic two-level voltage scaling with 33 levels for each option for flexible configuration (MAX38913)
- 2V, 2.3V pre-programmed voltage levels (MAX38914)
- Stable with 4µF (minimum capacitance)
- Overcurrent and overtemperature protection
- Power-OK/power-on-reset output
- Operation temperature range from -40°C to +125°C
Applications
- Image sensors
- Portable sensor applications
- SD memory cards
Application Diagram
Paskelbta: 2021-05-14
| Atnaujinta: 2024-04-15