Analog Devices / Maxim Integrated MAX96717 CSI-2 to GMSL™2 Serializer
Analog Devices MAX96717 CSI-2 to GMSL™2 Serializer receives video on an MIPI CSI-2 interface and outputs it on a GMSL2 serial link transceiver. Simultaneously, the device sends and receives bidirectional control channel data across the same GMSL2 link. GMSL2 data can be transported over Coaxial or Shielded-Twisted Pair (STP) cables. The serializer operates at a fixed rate of 3Gbps or 6Gbps in the forward direction and 187.5Mbps in the reverse direction. The MAX96717 is programmed via a local I2C/UART interface or across the link from a matching deserializer.The MAX96717 includes:
• 2x I2C/UART pass-through channels
• Flexible GPIO
• SPI tunnel
• Built-in ADC
• Temperature sensor
• An extensive set of diagnostics for functional safety
The ADI MAX96717 Serializer is specified over the automotive temperature range of -40°C to +105°C and AEC-Q100 Grade 2 qualified.
Features
- Automotive-grade high-speed link
- -21.0dB at 3GHz (6Gbps) maximum insertion loss
- -19.5dB at 1.5GHz (3Gbps) maximum insertion loss
- Auto adapt for changes in channel conditions
- Operates at -40°C to +105°C ambient
- 4-lane MIPI CSI-2 v1.3 input port
- MIPI D-PHY v1.2 receivers rated at 2.5Gbps per lane
- Supports any CSI-2 data type in tunneling mode
- Cyclic Redundancy Check (CRC) and Error Correction Code (ECC)
- 16x virtual channels
- Polarity flip and data lane reassignment
- Full-duplex communication over a single wire
- 3Gbps or 6Gbps forward-link rates, and 187.5Mbps reverse-link rate
- Built-in ADC and temperature sensor
- ASIL-B compliant
- End-to-end data integrity through CRC in tunneling mode
- R-S Forward-Error Correction (FEC) for protection of forward video and control-channel data
- CRC protection of side-channel and video data
- Power-on self-test
- Concurrent side channel for device configuration and communication with peripherals; I2C/UART, Pass-through I2C/UART, SPI, GPIO, and register-programmable GPIO
- Crystal-free operation using Reference Over Reverse (RoR) clocking
- Reference clock output for image sensor
- Compact 5mm x 5mm TQFN side-wettable package with 0.5mm pitch
Applications
- Advanced driver assistance systems (ADAS)
- 8Mp 40fps forward-vision cameras (FVC)
- Surround-view systems (SVS)
- Driver monitor systems (DMS)
- Rearview cameras (RVC)
- Systems with multiple synchronized cameras
Videos
Simplified Applications Diagram
Paskelbta: 2023-09-05
| Atnaujinta: 2024-01-30