Mallory Sonalert ZA 22mm Panel Alarms
Mallory Sonalert ZA 22mm Panel Alarms feature terminal block termination and micro-controller circuitry. These audible alarms fit standard 22mm panel holes. They emit continuous and pulsing tones at sound levels up to 95dB @ 2 feet. DC and AC/DC models are available with voltage ranging from 6VDC to 120VAC. Mallory Sonalert ZA 22mm Panel Alarms are CUL Certified and NEMA 3R/4X/12-rated.Features
- Fits standard 22mm panel hole
- Continuous and pulsing tones
- Voltages from 6VDC to 120VAC
- Sound levels up to 95dB@ 2ft.
- cUL approved
- RoHS compliant
- NEMA 3R/4X/12; IP-66
- CSA C22.2 No.94
- Terminal block termination
- Finger proof safe handling
- Prevents shock and shorting
- Saves assembly time and labor
View Results ( 270 ) Page
| Dalies Numeris | Duomenų Lapas | Nurodytoji įtampa | Aprašymas |
|---|---|---|---|
| ZA016LDCT | ![]() |
16 VDC | Pramoniniai signalizatoriai ir garso indikatoriai 22MM 6-16DC 85-95DB CONT CUL ROHS STK $ |
| ZA028LDCT | ![]() |
28 VDC | Pramoniniai signalizatoriai ir garso indikatoriai 22MM 16-28DC 85-95DB CONT CUL ROHS STK$ |
| ZA048SADP2 | ![]() |
48 VAC/48 VDC | Pramoniniai signalizatoriai ir garso indikatoriai 22MM 28-48ACDC 65-75DB FDBL CUL ROH STK$ |
| ZA028LDSR9 | ![]() |
28 VDC | Pramoniniai signalizatoriai ir garso indikatoriai 16 to 28 VDC 3300 +/- 500 Hz |
| ZA028SACT | ![]() |
28 V | Pramoniniai signalizatoriai ir garso indikatoriai 22MM 16-28ACDC 65-75DB CONT CUL ROH STK$ |
| ZA016SDCM1 | ![]() |
16 V | Pramoniniai signalizatoriai ir garso indikatoriai 22MM 6-16DC 65-75DB CHIME CUL ROHS STK$ |
| ZA028SDDP2 | ![]() |
28 VDC | Pramoniniai signalizatoriai ir garso indikatoriai 22MM 16-28DC 65-75DB FDBLP CUL ROH STK$ |
| ZA028LACT | ![]() |
28 VAC/28 VDC | Pramoniniai signalizatoriai ir garso indikatoriai 22MM 16-28ACDC 85-95DB CONT CUL ROH STK$ |
| ZA120MACT | ![]() |
120 VAC | Pramoniniai signalizatoriai ir garso indikatoriai 22MM 48-120ACDC 75-85DB CON CUL ROH STK$ |
| ZA016LDMP1 | ![]() |
16 VDC | Pramoniniai signalizatoriai ir garso indikatoriai 22MM 6-16DC 85-95DB MP CUL STK $ |
Paskelbta: 2012-08-09
| Atnaujinta: 2023-08-22