MACOM MABT-011001 Bias Tee
MACOM MABT-011001 Bias Tee is a wideband, signal conditioning bias tee designed for operation from 30MHz to 45GHz. This device functions as an RF/DC decoupling network, incorporating a series DC-blocking capacitor and a shunt DC-decoupling capacitor on the DC feed path. The MABT-011001 Bias T provides low insertion loss of less than 1dB, return loss greater than 15dB, and supports up to 300mA of current. This Bias T comes in a compact 4mm lead-free laminate package and is compatible with standard SMT assembly and post-SMT aqueous washing processes. The MABT-011001 Bias Tee is commonly used in wideband amplifiers, wideband switches, and test-and-measurement applications.
Features
- <1dB low insertion loss
- Well-matched >15dB return loss
- 300mA (maximum) high current
- 30dBm input power
- 25V DC bias voltage
- -55°C to +105°C operating temperature range
- Supports 30MHz to 45GHz frequency range
- SMT compatible
- Post SMT aqueous wash compatible
- Lead-free 4mm laminate package
- RoHS compliant
Applications
- Test and measurement
- Wideband amplifiers and wideband switches
Functional Schematic
Package Dimensions
Paskelbta: 2026-07-06
| Atnaujinta: 2026-07-13