MACOM MAAM-011100 Broadband Variable Gain Amplifier
MACOM MAAM-011100 Broadband Variable Gain Amplifier is an easy-to-use, general purpose variable gain amplifier. This device delivers more than 30dB gain range, controlled by a single control pin and 50Ω match is maintained over all settings. The MAAM-011100 operates from 400MHz to 20GHz and features flat gain control from +10dB to -20dB. At maximum gain setting (VC=Open), it delivers up to +18dBm power and under 5dB noise figure. Both reduce proportionally as gain is reduced with VC. The input IP3 exceeds +15dBm at max/min gain settings. MACOM MAAM-011100 Broadband Variable Gain Amplifier is typically biased with a VD=+5V, VG=-0.5V, and a control of 0V to -2V.The MAAM-011100 is suited for use as a power amplifier driver, gain trimming block, or temperature compensation in the receive or transmit mode. Typical applications include Wi-Fi®, LTE. Point-to-Point, IMS, EW, and A&D systems. This device is housed in a leadless 1.5mm x 1.2mm package that can be handled and placed with standard pick-and-place assembly equipment.
Features
- 12dB gain
- 50Ω input/output match over gain range
- 30dB gain control with 0 to -2V control
- +18dBm output power
- +5V, -0.5VDC, 70mA
- Lead-free 1.5mm x 1.2mm 6-lead TDFN package
- RoHS compliant and 260°C reflow compatible
Applications
- Wi-Fi
- LTE
- IMS
- Point-to-point systems
- EW
- A&D
Functional Diagram
Paskelbta: 2013-08-30
| Atnaujinta: 2022-03-11