M5Stack ADC HAT Data Conversion Module
M5Stack ADC HAT Data Conversion Module is designed explicitly for the StickC controller and is an ADC converter component for StickC. This module has an ADC converter chip ADS1110 that offers a 16-bit, self-calibrating, fully differential, and delta-sigma A/D converter. The ADC HAT data conversion module is easy to configure and design, and the ADS1110 provides precise measurements with minimum effort. This ADS1100 consists of a clock generator, an A/D converter core with adjustable gain, and an I2C interface. The ADC HAT data conversion module features Arduino and UIFlow (Blockly and Python) software development platforms and ADS1100 and operates at 5V supply voltage. This ADC HAT data conversion module is ideally used in analog signal capture.Features
- ADS1100:
- 16-bits resolution
- Continuous self-calibration
- Single-cycel conversion
- 1,2,4 or 8 programmable gain and amplifier gain
- 4μVp-p low noise
- 8SPS to 128SPS programmable data rate
- Internal system clock
- address 0x48 I2C interface
- Arduino and UIFlow (Blockly and Python) software development platforms
- 5V supply voltage
- 25mm x 24mm x 13mm product size
- Analog signal capture application
Kit Contents
- 1x ADC HAT V11
- 1x 2 pin 3.96 pitch terminal
Schematic Diagram
Paskelbta: 2023-08-10
| Atnaujinta: 2023-10-05