Lumissil IS31FL329x LED Drivers

Lumissil IS31FL329x LED Drivers are 3-, 6-, and 9-channel LED drivers. These LED drivers consume less than 400µA when fully operational and only 0.3µA when placed into sleep mode. Each LED channel sinks up to 40mA with an accuracy of ±5% between channels and parts. These LED drivers have a dedicated 12-bit PWM register for each channel that enables accurate color mixing of the Red, Green, and Blue LEDs. The IS31FL329x LED drivers with an integrated “auto breath” engine will create gamma-corrected fade ON/Off transition cycles over some time. These devices are suitable for battery-powered IoT applications such as wearables, BLUETOOTH® appliances, AI speakers, personal grooming, and medical devices.

Features

  • 2.7V to 5.5V supply voltage range
  • IS31FL3293:
    • 3 current sinks, IOUT= 20mA (maximum), ultra-low operational current (90µA typical at VCC=3.6V, all LED off)
    • ±5% accuracy and mismatch @IOUT= 20mA and IOUT= 3mA
    • UTQFN-9 1.5mm x 1.5mm package
    • Auto breath function:
      • Auto breath pattern for 3 channels, and each channel can quit the pattern and control by CL and PWM
      • Fade-in/fade-out time length maximum value up to 9.96s
  • IS31FL3296:
    • 6 current sinks, IOUT= 40mA (maximum), ultra-low operational current (250µA typical, 500µA maximum at VCC= 3.6V)
    • Shutdown mode:
      • 1μA (maximum) with SDB low
    • Power-saving mode:
      • 10μA (typical) with SDB high and all LEDs off 
  • Accurate color rendition
  • 12-bit PWM/channel
  • 8-bit current level/channel
  • 6-bit global DC adjust
  • SDB rising edge reset I2C module
  • 1MHz I2C-compatible interface
  • IS31FL3296/3299: 
    • ±6% accuracy and mismatch @IOUT= 20mA and IOUT= 3mA 
    • Auto breath function:
      • 3 patterns auto breath (12b @220Hz), another channel can quit the pattern and control by SL and PWM
      • Fade IN/fade OUT time length maximum value up to 5~8s
  • IS31FL3299:
    • 9 current sinks, IOUT= 40mA (maximum), ultra-low operational current (250µA typical, 500µA maximum at VCC=3.6V)
    • Shutdown mode:
      • 1μA (maximum) with SDB low
    • Power-saving mode:
      • 10μA (typical) with SDB high and all LEDs off
  • Common auto breath function:
    • Single pulse/multi-pulse/manual control modes for auto breath
    • 3 color pre-configure registers for color breath
  • 23kHz PWM frequency (8+4 PWM mode), QFN-20 3mm x 3mm package

Applications

  • Battery-powered IoT applications:
    • Wearables
    • BLUETOOTH® appliances
    • AI speakers
    • Personal grooming
    • Medical devices
View Results ( 5 ) Page
Dalies Numeris Duomenų Lapas Išvesties Srovė Darbinis Dažnis Įvesties Įtampa Kanalų skaičius Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Jautrus drėgmei Pakavimas Montavimo stilius
IS31FL3296-UTLS4-TR IS31FL3296-UTLS4-TR Duomenų Lapas 40 mA 440 Hz 2.7 V to 5.5 V 6 Channel UTQFN-12 - 40 C + 125 C Yes Reel SMD/SMT
IS31FL3293-UTLS4-TR IS31FL3293-UTLS4-TR Duomenų Lapas 20 mA 1 MHz 2.7 V to 5.5 V 3 Channel UTQFN-9 - 40 C + 125 C Yes Reel SMD/SMT
IS31FL3294-UTLS4-TR IS31FL3294-UTLS4-TR Duomenų Lapas Reel
IS31FL3296-QFLS4-TR IS31FL3296-QFLS4-TR Duomenų Lapas 40 mA 440 Hz 2.7 V to 5.5 V 6 Channel QFN-20 - 40 C + 125 C Yes Reel SMD/SMT
IS31FL3299-QFLS4-TR IS31FL3299-QFLS4-TR Duomenų Lapas 40 mA 440 Hz 2.7 V to 5.5 V 9 Channel QFN-20 - 40 C + 125 C Yes Reel SMD/SMT
Paskelbta: 2023-05-18 | Atnaujinta: 2023-05-25