Lumissil HomePlug Green PHY for Automotive Market

Lumissil HomePlug Green PHY for Automotive Market is a low-power communications transceiver designed for automotive (EV) or charger (EVSE). The device has an SPI/MII/RMII host interface for connection to MCU or MPU. It's automotive-grade and can operate over lines with AC or DC power.

Features

  • Automotive Grade: AEC-Q100 Grade 2
  • Operating ambient temperature of -40°C to 105°C
  • ISO 15118 / DIN 70121 compliant
  • HomePlug Green PHY compliant
  • HomePlug AV and IEEE 1901 are capable
  • Low power
  • EP-LQFP 80-pin package
  • Single 25MHz crystal
  • Single 3.3V power rail – internal DC/DC step-down converters integrated
  • Communication Frequency Band 2 to 30MHz
  • Integrated AFE, transmit power of 0dBm, ±1dB flatness accuracy, and ability to add external line driver for an additional boost
  • Can operate over lines with AC or DC power
  • Zero-crossing synchronization
  • SPI Interfaces
    • 1 SPI Slave interface
    • 1 SPI Master interface
  • Ethernet PHY interface
    • MII 10/100Mbps
    • RMII 100Mbps
  • Boot from the host or from external (optional) flash
  • General Purpose I/Os
  • JTAG
  • UART
  • Zero-cross synchronization

Applications

  • Automotive charge control module
  • Suited for in-vehicle (EV) and charger (EVSE)

TYPICAL APPLICATIONS

Lumissil HomePlug Green PHY for Automotive Market
Paskelbta: 2021-11-09 | Atnaujinta: 2024-01-22