ISSI IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Features

  • Operating voltage 5V to 42V
  • Single-channel current source
    • Programmable current via a single external resistor
    • Configurable from 20mA to 150mA
  • Momentary contact button EN input
    • Input is debounced and latched
    • Higher priority than PWM input
    • Gamma corrected Fade In/Out algorithm
    • Pull-down resistors set independent fade IN and
  • OUT ramp time
  • PWM input pin is driven by external PWM source
    • PWM directly drives the current source
    • IS32LT3175P – Positive polarity
    • IS32LT3175N – Negative polarity
  • Fault Protection:
    • OUT pin shorted to GND
    • ISET pin shorted to GND
    • Over-temperature
  • SOP-8-EP package
  • Automotive Grade: AEC-Q100
  • -40°C to +125°C operating temperature range

Applications

  • Map/Dome light
  • Puddle lamp in doors
  • Glove box
  • Vanity mirror

Videos

Paskelbta: 2017-01-31 | Atnaujinta: 2024-03-05