Lumileds LUXEON SunPlus CoB Line LEDs

Lumileds LUXEON SunPlus Chip-on-Board (CoB) Line LEDs are purpose-built to enable ease of system design for Horticulture applications. These are the only CoBs in the industry today that are binned and tested based on Photosynthetic Photon Flux (PPF). The SunPlus CoB line LEDs are engineered to deliver the precise wavelengths of light needed to improve crop yield. These CoB line LEDs feature 115° angle for directional light distribution and are available in purple (12.5% blue) and rose colors.

The LUXEON SunPlus CoBs provide an ideal solution for more directional horticulture applications that require a high light output and wattage. The chip-on-board approach allows maximizing PPF to as high as 200µmol/s from a single source. These CoB line LEDs come in three different sizes, namely 1208 with 15mm Light-Emitting-Surface (LES), 1211 with 19mm LES, and 1825 with of 32mm LES.

Features

  • Purpose-built to enable ease of system design for the Horticulture industry
  • Engineered to deliver the precise wavelengths of light
  • Based on photosynthetic photon flux
  • 115° viewing angle for directional light distribution for greenhouse applications
  • Available in three different sizes:
    • 1208 with an LES of 15mm
    • 1211 with an LES of 19mm
    • 1825 with an LES of 32mm
  • Ideal solution for more directional horticulture applications that require a high light output and wattage

LUXEON SunPlus CoB Line LEDs Application Overview

Lumileds LUXEON SunPlus CoB Line LEDs
Paskelbta: 2018-07-05 | Atnaujinta: 2025-04-23