Littelfuse XT Series Fuse Holder

Littelfuse XT Series Fuse Holder protects multiple low-amperage and high-amperage circuits within a single and compact fuse box. This XT series fuse block is available with or without pre-installed fuses. The 32V 350A fuse holder's compact design is sealed to IP59K standards to withstand high-pressure, high-temperature washing, and road splash ingress. This XT series fuse holder is ideal for protecting a combination of circuits, including vehicle control modules, inverters, auxiliary circuits, clock memory, alarms, tachograph, and Qualcomm modules.

The XT series fuse holder combines an ATO® fuse block with integrated sealed plug outputs and a MIDI® fuse block that consolidates up to seven circuits from 1A to 200A. Three 30A to 200A MIDI fuse locations are ideal for high-amp circuits, and four 1A to 40A ATO fuse locations are ideal for low-amp circuits.

Features

  • Multi-fuse block protects up to 3 high-amperage and 4 low-amperage circuits with 30A to 200A MIDI® fuses and 1A to 40A ATO® fuses
  • Compact design is sealed to IP59K standards to withstand high-pressure, high-temperature washing and ingress of road splash
  • Ignition protected to SAE J1171 and ISO 8846 for installation in a battery box or on vehicles carrying hazardous loads
  • Eliminates significant factory or field interconnections
  • Tin-plated copper studs provide maximum conductivity and significantly lower contact resistance
  • Stainless steel hardware for corrosion resistance
  • Available with pre-installed fuses to meet customer needs and reduce installation time

Specifications

  • 32VDC maximum voltage rating continuous
  • 32VDC maximum voltage rating
  • 350A (1 x 4/0 cable) total continuous current
  • IP 59K ingress protection
  • -40°C to 100°C operating temperature range
  • 9mm mounting hole

Applications

  • Upfitters and aftermarket circuit additions
  • Mining
  • Material handling
  • Construction equipment
  • Emergency vehicles
Paskelbta: 2025-01-02 | Atnaujinta: 2025-01-12