Littelfuse Sx4340L TVS Diode Arrays

Littelfuse SC4340L and SP4340L Single-Channel, Bidirectional TVS Diode Arrays offer 0.55pF ultra-low capacitance in a space-saving SOD882 package. These Littelfuse TVS diodes feature a low 50nA (maximum) leakage current at 4V, a 20A peak pulse current, and ±30kV contact/air ESD protection. The SC4340L and SP4340L are designed for use in various applications, including 1G, 2.5G, and 10G Ethernet, HDMI 2.0 data lines, and USB 2.0/3.0.

Features

  • Small SOD882 packaging helps save board space
  • 0.55pF ultra-low capacitance (typical at VR = 0V)
  • Low 50nA (maximum) leakage current at 4V 
  • ±30kV contact/air ESD, IEC 61000-4-2

Applications

  • 1G/2.5G/10G Ethernet
  • HDMI 2.0 data lines
  • USB 2.0 and USB 3.0

Specifications

  • Bidirectional polarity
  • Single-channel device
  • 4V working voltage
  • Clamping voltage
    • 6.5V (SP4340L-01WTG)
    • 8.5V (SC4340L-01ETG)
  • 20A peak pulse current
  • Diode capacitance
    • 0.55pF (SP4340L-01WTG)
    • 0.6pF (SC4340L-01ETG)
  • -40°C to +125°C operating temperature range
Paskelbta: 2026-02-25 | Atnaujinta: 2026-03-05