Littelfuse SV6050xAx 50A High-Junction Temperature SCRs

Littelfuse SV6050xAx 50A High-Junction Temperature SCRs are ideal for uni-directional switch applications such as phase controls, motor speed controls, Solid State Relays, and inrush current controllers. Standard phase control SCRs are triggered with a few milliamperes of current at less than 1.5V potential.

Features

  • Halogen-free and RoHS compliant
  • 150°C maximum junction temperature
  • High dv/dt performance up to 1000V/µs
  • Surge capability up to 550A at 60Hz half cycle
  • AEC-Q101 qualified

Applications

  • AC solid-state switches
  • Phase controller
  • Rectifier
  • Voltage regulator
  • Inrush current limit circuit

Maximum Ratings

Chart - Littelfuse SV6050xAx 50A High-Junction Temperature SCRs
Paskelbta: 2022-05-24 | Atnaujinta: 2022-07-14