Littelfuse SP4337 Bidirectional TVS Diode Arrays

Littelfuse SP4337 Bidirectional TVS Diode Arrays are designed to protect high-speed interfaces against electrostatic discharge (ESD), such as HDMI and DisplayPort interfaces, Thunderbolt, and USB 3.1 Gen 1. The signal line of the Littelfuse SP4337 is protected by a TVS diode offering a low line capacitance of 0.18pF (typical). SP4337 safely absorbs repetitive ESD strikes up to ±15kV contact exceeding IEC 61000-4-2, level 4 (±8kV contact discharge). These TVS diodes also provide low capacitance, high clamping capability, low leakage, and fast response times. These features make the SP4337 arrays ideal for protecting high-speed data lines.

Features

  • ESD, IEC 61000-4-2, ±15kV contact, ±15kV Air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, 7A (8/20 as defined in IEC 61000-4-5 2nd edition)
  • Low capacitance of 0.18pF (typical at VR=0V)
  • Space-efficient 0201 package
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • USB 3.1 Gen1
  • HDMI
  • DisplayPort
  • Thunderbolt
  • S-ATA
  • NFC
  • 2.5G/5G/10G Ethernet

Specifications

  • 7.0A peak current
  • -40°C to +125°C operating temperature range
  • 5V reverse standoff voltage
  • 7.8V breakdown voltage
  • 1nA typical, 100nA maximum reverse leakage current
  • ±15kV ESD withstand voltage

Functional Block Diagram

Block Diagram - Littelfuse SP4337 Bidirectional TVS Diode Arrays
Paskelbta: 2021-02-16 | Atnaujinta: 2022-03-11