Littelfuse SP3042 Bidirectional Discrete TVS Diodes
Littelfuse SP3042 Bidirectional Discrete TVS Diodes include back-to-back TVS diodes fabricated in a proprietary silicon avalanche technology to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust Littelfuse diodes can safely absorb repetitive ESD strikes up to ±30kV contact discharge, the maximum level specified in the IEC-61000-4-2 international standard, without performance degradation. The back-to-back configuration provides symmetrical ESD protection for data lines when AC signals are present. The low loading capacitance makes the SP3042 ideal for protecting high-speed data lines such as HDMI, USB2.0, USB3.0, and eSATA.Features
- ESD protection of ±30kV contact discharge, ±30kV air discharge (IEC 61000-4-2)
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 2A (tp-8/20µs)
- 0.35pF capacitance @ VR-0V (typical)
- Low leakage current of 100nA at 5.3V (maximum)
- 0402 footprint
- Lead-free and RoHS compliant
Applications
- USB 3.0/USB2.0/MHL
- MIPI cameras and displays
- HDMI 2.0, DisplayPort 1.3, eSATA
- IoT modules
- Smartphones
- External storage
- Ultrabooks, notebooks
- Tablets, eReaders
- Security modules
Paskelbta: 2017-02-09
| Atnaujinta: 2022-04-07