Littelfuse SP1326 TVS Diode Arrays
Littelfuse SP1326 TVS Diode Arrays use a proprietary silicon avalanche technology to provide high ESD (electrostatic discharge) protection for electronic equipment. These TVS diode arrays can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without compromising equipment performance. The bidirectional discrete SP1326 series can safely dissipate 4A of 8/20μs surge current (IEC 61000-4-5 2nd edition) with very low clamping voltages. These Littelfuse diode arrays are space-efficient, RoHS compliant, as well as halogen and lead-free. SP1326 TVS diode arrays feature a low leakage current of 0.02μA (typical) at 5V and achieve an MSL -1 Moisture Sensitivity Level rating.Features
- 0.02μA (typical) at 5V low leakage current
- Space efficient
- Very low clamping voltages
- Fabricated in proprietary silicon avalanche technology
Applications
- Mobile smart phones and tablets
- Smart watches
- Portable navigation components
- Portable medical components
Specifications
- 6V working voltage
- 7.8V breakdown voltage
- 15.5V clamping voltage
- 15pF diode capacitance
- 4A peak pulse current
- -40°C to +125°C operating temperature range
Block Diagram
Paskelbta: 2017-12-05
| Atnaujinta: 2022-04-20