Littelfuse SC1210-01ETG Bidirectional TVS Diode
Littelfuse SC1210-01ETG Bidirectional TVS Diode offers a 5.5V breakdown voltage, 0.1µA maximum reverse leakage current, and 26pF capacitance. This TVS diode is fabricated in proprietary silicon avalanche technology and provides a high ESD protection level for electronic equipment. The SC1210-01ETG diode can safely absorb repetitive ESD strikes of ±30kV without any performance degradation and can safely dissipate a 15A 8/20µs surge event as defined in IEC 61000-4-5 2nd edition. Littelfuse SC1210-01ETG Bidirectional TVS Diode is ideal for test equipment, computer peripherals, and medical equipment.Applications
- Switches
- Buttons
- Test equipment
- Instrumentation
- Point-of-sale terminals
- Medical equipment
- Notebooks
- Desktops
- Servers
- Computer peripherals
- Batteries
Specifications
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 15A (8/20μs as defined in IEC 61000-4-5 2nd edition)
- Low leakage current of 0.02μA (TYP) at 5V
- Halogen free, lead free, and RoHS compliant
- Moisture Sensitivity Level (MSL 1)
Paskelbta: 2021-06-01
| Atnaujinta: 2022-03-11