Littelfuse PICO® II 521 AEC-Q200 Very Fast-Acting Fuses
Littelfuse PICO® II 521 AEC-Q200 Very Fast-Acting Fuses are designed to meet an extensive array of performance characteristics in a space-saving sub-miniature package. The axial lead and cartridge fuses feature a 2A to 7A current rating and a 75V maximum voltage rating in an operating temperature range of -55°C to +125°C. The fuses are ideal for secondary protection of battery management systems.Features
- Very fast-acting
- Small size
- AEC-Q200 qualified
- Halogen-free and RoHS compliant
- Wide operating temperature range
- Low-temperature re-rating
- Can be installed using a wire harness
Specifications
- 2A to 7A current rating
- 75V maximum voltage rating
- 300A at 75VDC interrupting rating
- 0.141V nominal voltage drop
- -55°C to +125°C operating temperature range
- Materials
- Encapsulated, epoxy coated body
- Pure tin-coated copper wire leads
Paskelbta: 2021-01-13
| Atnaujinta: 2023-12-01