Littelfuse NANO 871 Series High-Current SMD Fuses

Littelfuse NANO 871 Series High-Current SMD Fuses feature a compact surface-mount package with a UL 94V-0 flammability-rated, heat-resistant plastic body. The fuses offer a low voltage drop, a high pulse resistance, and a high current capability. The NANO 871 series is highly reliable and compatible with lead-free solders and higher temperature profiles. The Littelfuse NANO 871 Series High-Current SMD Fuses provide a 150A to 200A current range for various high-current applications, including data centers, blade servers, routers, and power supplies with power factor correction (PFC). The fuses are also RoHS compliant and AEC-Q200 qualified.

Features

  • UL 94V-0 flammability-rated, heat-resistant plastic body
  • Low voltage drop
  • High-reliability solderless fuse
  • High pulse resistance
  • Compatible with lead-free solder and higher temperature profiles
  • AEC-Q200 qualified
  • Halogen free, RoHS compliant

Applications

  • Data centers
  • Blade servers
  • Routers
  • Power supplies (PFC)

Specifications

  • 150A to 200A current range
  • 75VDC max voltage rating
  • 1500A interrupting rating at 75VDC
  • 0.24mΩ to 0.3mΩ nominal cold resistance range
  • 75mV to 90mV nominal voltage drop range
  • Tin-plated copper terminations
  • -55°C to +100°C operating temperature range

Videos

Dimensions

Mechanical Drawing - Littelfuse NANO 871 Series High-Current SMD Fuses
Paskelbta: 2024-07-23 | Atnaujinta: 2025-03-25