Littelfuse MDB5 5-Way Power Distribution Fuse Holders
Littelfuse MDB5 5-Way Power Distribution Fuse Holders are sealed high-current power distribution boxes using MIDI® and MEGA® type fuses. Littelfuse MDB5 Fuse Holders are designed to handle standard voltage (32V) and the 70V (48V application) MIDI and MEGA fuses. Built for rugged environments, the MDB5 provides IP67/69K fuse sealing and seals all input and output connections.Features
- Sealed high-current distribution as all connections are inside the seals
- Clean and protected distribution of high current power (vs. individual holders)
- Versions for both 12V/24V vehicles and 36V/48V vehicles
- MIDI (3-position) and MEGA (2-position) type fuses
- 400A continuous current capacity
- Poke-Yoke mounting pattern for easier assembly
Applications
- Material handling
- Construction vehicles
- Agricultural vehicles
- Heavy-duty / medium-duty trucks
- Truck upfitters
Specifications
- IP67 and IP69K ingress protection with seals installed
- UL 94V-0 housing
- M6 (9±1Nm) mounting bolt
- -40°C to +105°C operating temperature range
Videos
Mechanical Drawing
Paskelbta: 2021-09-02
| Atnaujinta: 2022-03-11