- Pradžios puslapis
- NAUJAUSI Produktai
- Gamintojo Naujiena
- Littelfuse
- Low Capacitance ESD SPA Diodes - Littelfuse
Applications
- Dataline
- Signal cables
Featured Diodes
Littelfuse AQ3102 Automotive-Grade TVS Diode Arrays
AEC-Q101 qualified, low capacitance of 1pF per I/O, protects electronics from ESD.
Littelfuse SP7538P Ultra-Low-Capacitance TVS Diode Array
Integrates 8 channels of ultra-low capacitance rail-to-rail diodes for ESD protection.
Littelfuse SP3012 TVS Diode Arrays
Dynamic resistance of 0.4Ω for all 6 channels of USB 3.0 in a layout optimized μDFN-14 package.
Littelfuse SP3019 Series 4 Channels TVS Diode Array
Provides protection for electronic equipment that may experience destructive ESD.
Littelfuse SP3022 Bidirectional Discrete TVS Diodes
Provides protection for electronic equipment from ESD.
Littelfuse AQ3400 1pF ±30kV Diode Array
Provides protection for electronic equipment that may experience destructive ESD.
Littelfuse SP3401 TVS Diode Arrays
Features a 6.5V to 11.5V breakdown voltage range, 10A peak current, & 100nA reverse leakage current.
Littelfuse SP3420 TVS Diode Array
Includes four-channel ultra-low capacitance and high-level ESD protection diodes.
Littelfuse SP3205 0.3pF 4A Unidirectional Diode Arrays
Provides low capacitance, unidirectional functioning, and a high level of ESD protection.
View All Littelfuse SPA Diodes
Littelfuse TVS Silicon Protection Arrays (SPA)
Designed for devices requiring advanced protection from ESD, EFT, and lightning induced transients.
Littelfuse SP4322 Bidirectional Diode Array
Offers a low line capacitance of 0.4pF, 11A peak current rating, and AEC-Q101 qualification.
- Littelfuse