Littelfuse Leaded Thermistors
Littelfuse Leaded Thermistors offer a 100Ω to 100,000Ω resistance range, up to ±10% resistance tolerance, and high accuracy. These thermistors feature special lead materials and lengths, special encapsulants or probe housings, and fast thermal response. Littelfuse Leaded Thermistors are designed specifically for temperature sensing and control applications.Features
- High accuracy
- Fast thermal response
- Low cost
- Small size
- Epoxy encapsulated
- High stability
- Long life
- R/T curve-matched
Epoxy Coated Thermistors
Glass Probe Thermistors
Glass Coated Chip Thermistors
Glass Encapsulated Thermistors
Interchangeable Thermistors
Paskelbta: 2020-04-07
| Atnaujinta: 2024-06-17