Littelfuse AQ1250-01ETG Unidirectional TVS Diode
Littelfuse AQ1250-01ETG Unidirectional TVS Diode offers a 0.1µA maximum reverse leakage current, 5.5V breakdown voltage, and 118pF capacitance. This diode can safely absorb repetitive ESD strikes of ±30kV without any performance degradation and can safely dissipate a 50A 8/20µs surge event as defined in IEC 61000-4-5 2nd edition. Littelfuse AQ1250-01ETG Unidirectional TVS Diode is ideal for test equipment, medical equipment, computer peripherals, and batteries.Applications
- Switches
- Buttons
- Test equipment
- Instrumentation
- Point-of-sale terminals
- Medical equipment
- Notebooks
- Desktops
- Servers
- Computer peripherals
- Batteries
Specifications
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 50A (8/20μs as defined in IEC 61000-4-5 2nd edition)
- ESD, ISO 10605, 330pF 330Ω, ±30kV contact, ±30kV air
- Low leakage current of 0.02μA (TYP) at 5V
- Halogen free
- Lead free
- RoHS compliant
Paskelbta: 2021-06-01
| Atnaujinta: 2022-03-11