Littelfuse 881 AEC-Q200 High-Current Subminiature SMD Fuses

Littelfuse 881 AEC-Q200 High-Current Subminiature SMD Fuses feature a 60A-100A current range, a 75VDC voltage rating, and an 80mV voltage drop. Littelfuse 881 fuses are designed as supplemental overcurrent protection for high-current circuits. Littelfuse 881 High-Current Subminiature SMD Fuses are ideal for blade servers, routers, high-power battery systems, power factor correction (PFC) in high-wattage power supplies, and power distribution units (PDUs). Littelfuse 881F series offers 70A, 80A, and 100A ratings, a 1500A at 75VDC interrupting rating, and a faster opening time response. The 881F SMD fuse is a single fuse solution for high current applications and guarantees protection against overload and short circuit current events. 

Features

  • AEC-Q200 compliant
  • Heat-resistant plastic body, UL 94 V-0
  • Meets Littelfuse's Automotive qualifications
  • Low voltage drop
  • High-reliability solderless fuse
  • High pulse resistance
  • Lead-free and compatible with lead-free solders and higher temperature profiles
  • Halogen free and RoHS compliant

Applications

  • Blade servers
  • Routers
  • High-power battery systems
  • Power Factor Correction (PFC) in high wattage power supplies
  • Power Distribution Units (PDUs)

Specifications

  • 60 to 100A current range
  • 75VDC voltage rating
  • 75 to 85mV nominal voltage drop
  • -55°C to +100°C operating temperature range

Videos

Paskelbta: 2017-03-29 | Atnaujinta: 2024-10-31