Cole Hersee 75930 & 75940 DPST Battery Disconnect Switches
Cole Hersee 75930 and 75940 DPST Battery Master Disconnect Switches are designed to safely cut off battery power to all electrical systems in heavy-duty vehicles and equipment used in mining, construction, agriculture, and transportation. These switches have a patented weld breaker safety feature and an integrated lockout/tagout, ensuring they achieve excellent safety standards. Constructed with a robust engineered polymer housing, these switches offer a contemporary design that withstands harsh conditions typically found in commercial vehicle environments. Cole Hersee 75930 and 75940 DPST Battery Master Disconnect Switches have a 32VDC maximum voltage rating, 16750-4 ISO standards, and a -40°C to +85°C operating temperature range.Features
- Dual-pole, single-throw (DPST) - 75930 series
- Single-pole, single-throw (SPST) - 75940 series
- Engineered polymer design protected against dust, debris, and water to IP67/IPX9K rating
- Patented weld breaker safety feature
- Removable handle available in red, yellow, or black with hole, accepting up to 6mm or 6.5mm
- Built-in lockout/tagout
Applications
- Mining
- Agricultural
- Construction
- Transportation
- Emergency vehicles
- Forestry
Specifications
- 32VDC maximum voltage rating
- Copper contacts
- Stainless steel hardware
- IP67/IPx9K ingress protection
- 16750-4 ISO standard
- -40°C to +85°C operating temperature range
- Continuous current rating
- 200A with 90mm2 cables
- 300A with 120mm2 cables
- 500A per 60s at +23°C
Datasheets
Additional Resources
Videos
Paskelbta: 2024-02-20
| Atnaujinta: 2024-07-23