Littelfuse 456 Fast-Acting Subminiature Surface-Mount Fuses

Littelfuse 456 Fast-Acting Subminiature Surface-Mount Fuses are engineered to support higher current requirements in applications. These small square fuses are available in ratings of 20A to 40A. The 456 series is fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly. Littelfuse 456 Fast-Acting Subminiature Surface-Mount Fuses are halogen free and RoHS compliant. Typical applications include storage system power, base station power supplies, and both voltage regulator modules and cooling fan systems for PC servers.

Features

  • Surface-mount square-shaped fuse
  • Support higher current requirements
  • Available in ratings of 20A to 40A
  • Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly
  • RoHS compliant and halogen free

Applications

  • Voltage regulator modules for PC servers
  • Cooling fan systems for PC servers
  • Storage system power
  • Base station power supplies

Temperature Re-Rating Curve

Performance Graph - Littelfuse 456 Fast-Acting Subminiature Surface-Mount Fuses
Paskelbta: 2024-10-28 | Atnaujinta: 2024-11-25