LITEON General-Purpose Phototransistor Photocouplers
LITEON General-Purpose Phototransistor Photocouplers are designed to provide reliable optical isolation and signal transmission in a wide range of electronic applications. These LITEON devices feature a phototransistor output that enables effective switching and signal coupling between input and output circuits while maintaining electrical isolation of up to 5000VRMS. With current transfer ratios (CTR) typically ranging from 20% to over 320%, and options for single or dual-channel configurations, the photocouplers are well-suited for use in microprocessor interfaces, control systems, and data communication circuits. Many models offer compact DIP or SOP packaging, wide operating temperature ranges, and compliance with international safety standards such as UL and VDE. The versatility, cost-effectiveness, and robust performance make these components ideal for both consumer electronics and industrial automation systems.Features
- 20% to 320% current transfer ratio range
- 1500VRMS to 5000VRMS input-output isolation voltage range
- Employs double transfer mold technology
- 1- to 4-channels
- Surface mount and through-hole options
- 4- to 16-pins
- Multiple package options
- Moisture Sensitivity Level (MSL) 1
- UL, CSA, VDE, and FIMKO approvals
- RoHS compliant
Applications
- Hybrid substrates that require high-density mounting
- Feedback control circuits
- Feedback elements in switch-mode power supplies (SMPS)
- Monitor and detection circuits
- Programmable controllers
- System appliances and measuring instruments
- Computer I/O interfaces
- Signal transmission between circuits of different potentials and impedances
- Power supply regulators
- Digital logic inputs
- Microprocessor inputs
- Industrial controls
Specifications
- 10mA to 150mA maximum collector current range
- 100mV to 1.4V maximum collector-emitter saturation voltage range
- 30V to 300V maximum collector-emitter voltage range
- 30V to 120V collector-emitter breakdown voltage range
- 1.2V to 1.7V forward voltage range
- 4V to 6V reverse voltage range
- 10mA to 150mA forward current range
- 70mW to 350mW power dissipation range
- 2µs to 18µs rise time range
- 3µs to 18µs fall time range
- +260°C maximum solder temperature
Paskelbta: 2025-08-22
| Atnaujinta: 2025-09-08