TE Connectivity / Linx Technologies Magnetic Remote Antenna Bases

TE Connectivity / Linx Technologie Magnetic Remote Antenna Bases offer a 50Ω impedance, 10W maximum power rating, and 500MΩ insulation resistance. These antenna bases feature a magnetic, externally mounted connector base with an SMA jack on a 1m length of LMR195 low-loss coaxial cable. The ANT-MAG-RPSF bases have a reverse-polarity SMA jack (male pin) on the coaxial cable, while the ANT-MAG-SMAF bases have an SMA jack (female socket). TE Connectivity / Linx Technologie Magnetic Remote Antenna Bases combine a strong magnetic mount with standard connectors, creating mounting options for various whip/blade-style connectorized antennas.

Features

  • RP-SMA jack (male pin) or SMA jack (female socket)
    • Integrated magnetic base attaches to ferrous metallic surfaces
    • Gold-plated body and center contact
    • Silicone gasket provided to aid seal to antenna
  • LMR195 low-loss coaxial cable is compliant to VW-1
  • UL 94V-0 ABS housing and PVC base materials
  • IP67 rated
  • Connector options (cabled end)
    • SMA plug (male pin)
    • Reverse-polarity SMA plug (female socket)
    • N plug (male pin)
    • TNC plug (male pin)

Applications

  • LPWA
    • LoRaWAN®, Sigfox®, Wi-Fi® HaLow™ (802.11ah)
  • ISM
    • BLUETOOTH®
    • ZigBee®
  • GNSS
    • GPS
    • Galileo
    • GLONASS
    • BeiDou
    • QZSS
  • Cellular IoT
    • LTE-M (Cat-M1), NB-IoT
  • Cellular
    • 5G/4G LTE/3G/2G
  • Remote control, monitoring, and sensing
  • Internet of Things (IoT) devices
  • Automotive
  • Industrial
  • Commercial
  • Enterprise

Specifications

  • 50Ω impedance rating
  • 500MΩ minimum insulation resistance
  • 10W maximum power rating
  • -40°C to +105°C operating temperature range
Paskelbta: 2022-12-12 | Atnaujinta: 2023-08-16