LEMO F Series Compact, Multipole Connectors

LEMO F Series Compact, Multipole Connectors are push-pull connectors originally designed for motorsports. LEMO F Series Connectors are a high-performance interconnect system with high resistance to vibration and shock. The series operates over a wide -50°C to +200°C operating temperature range and provides IP67 environmental protection. LEMO F Series is available with an aluminum or brass outer shell and designed for use with a heat-shrink boot. These multipole connectors with 2 to 68 contacts are designed for use in fuel pumps, batteries, communications, engine control units (ECUs), and sensors.

Features

  • Push-pull self-latching
  • Multipole, 2 to 68 contacts
  • Multi- or mixed contacts with fiber optic 2 contacts
  • 8 sizes and 4 keying options
  • Compact and lightweight
  • Over 12 shell styles
  • -50°C to +200°C operating temperature range
  • Shielded
  • Crimp or print contacts
  • High vibration resistance
  • High shock resistance
  • Dark finish
  • IP67 environmental protection
  • For 2mm to 34mm diameter cables

Applications

  • Fuel pumps
  • Batteries
  • Communications
  • ECUs
  • Sensors

Videos

Paskelbta: 2021-03-05 | Atnaujinta: 2022-12-02