Ezurio Vela IF820 Development Kits
Ezurio Vela IF820 Development Kits are a fully-featured evaluation platform for the Vela IF820 BLUETOOTH® Dual Mode module. These development kits offer evaluation of radio performance as well as the creation of prototypes and application-specific designs. The Vela IF820 development kits utilize a high-performance Raspberry Pi RP2040 as a USB interface MCU to provide a USB-UART bridge and I/O control features. These development kits feature one color LED connected to the Vela IF820 for user programming and a Qwiic connector for a module I2C. The Vela IF820 development kits operate at 5V supply voltage, with 72.5mm x 50mm x 14.2mm dimensions. These development kits are ideally used in home automation, asset tracking devices, secure medical peripherals, and industrial IoT sensors.Features
- One color LED connected to the Vela IF820 for user programming
- Qwiic connector for a module I2C
- One recovery button for the module to enter download mode
- On-board 3v3 supplied from either USB (5V) or reserved external pin header(J6) (5V)
- Supports module VDDIO at 3v3
- MikroE socket for module SPI, I2C interface, and also module RST, GPIOs
- Two tri-color with white LEDs for user interaction, one connected to the Vela IF820 and the other to the RP2040One color LED connected to the Vela IF820 for user programming
- Ability to measure the Vela IF820 module current (J9)
- I2C EEPROM connected to RP2040 to store settings
- 16Mbit QSPI Flash with BOOTSEL button for the RP2040 firmware storage
- 5V supply voltage
- 72.5mm x 50mm x 14.2mm dimensions
Applications
- Automation
- Asset tracking devices
- Secure medical peripherals
- Industrial IoT sensors
Kit Contents
- Development board
- Power supply
- RF antenna
- 5x jumper caps
- 6x fly leads
Videos
Block Diagram
Paskelbta: 2023-10-10
| Atnaujinta: 2024-04-02