Ezurio NanoUWB Planar Monopole Antennas

Ezurio NanoUWB Planar Monopole Antennas feature a series of rigid monopole antennas designed to operate with ultra-wideband (UWB) modules. The antennas utilize a short-range, high-bandwidth wireless UWB technology, which enables high-speed data transfer and accurate location tracking. The NanoUWB antennas have a continuous 5850MHz to 8250MHz operating frequency and support UWB channels 5, 6, 7, 8, and 9. The Ezurio NanoUWB Planar Monopole Antennas provide a highly durable, adhesive-backed antenna for use in space-sensitive applications. The NanoUWB series offers a compact package size and is ideal for smart cities, indoor positioning, real-time location systems (RTLS), asset tracking, and factory automation applications.

Features

  • Rigid planar monopole antenna
  • Supports UWB implementations
  • Supports UWB channels 5, 6, 7, 8, and 9
  • Adhesive backing for space-sensitive applications
  • High durability
  • Compact form factor

Applications

  • Smart cities
  • Indoor positioning / RTLS
  • Asset tracking
  • Factory automation

Specifications

  • 5850MHz to 8250MHz operating frequency range
  • Single port
  • <2.5:1 VSWR
  • +3.9dBi max peak gain
  • +1.5dBi min peak gain
  • >-1.9dB efficiency (>64%)
  • 50Ω nominal impedance rating
  • Linear polarization
  • 20mm x 15mm x 1.67mm dimensions
  • MHF4L or MHF1 connector options
  • -40°C to +85°C operating temperature range

Mechanical Drawing

Mechanical Drawing - Ezurio NanoUWB Planar Monopole Antennas
Paskelbta: 2024-01-23 | Atnaujinta: 2024-04-02